Microchip TechnologyPIC16C57-RCI/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 28-Pin PDIP Tube

Automate any process or system using this PIC16C57-RCI/P microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its eprom program memory is 2KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 6.25 V.

No Stock Available

Quantity Increments of 15 Minimum 105
  • Manufacturer Lead Time:
    6 semaines
    • Price: $7.117
    1. 105+$7.117
    2. 300+$7.045
    3. 1500+$6.975
    4. 3000+$6.905
    5. 6000+$6.836
    6. 9000+$6.768
    7. 12000+$6.700
    8. 15000+$6.633
    9. 30000+$6.567
    10. 60000+$6.501

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.