Microchip TechnologyPIC16C54C-20/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V Automotive 18-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC16 | |
| RISC | |
| PIC | |
| PIC | |
| 40 | |
| 40 | |
| 8 | |
| EPROM | |
| 768B | |
| 25B | |
| Yes | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 800 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.05(Min) |
| Largeur du paquet | 7.5 |
| Longueur du paquet | 11.55 |
| Carte électronique changée | 18 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC W |
| 18 | |
| Forme de sonde | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This PIC16C54C-20/SO microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its eprom program memory is 512B.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

