Microchip TechnologyPIC12LF1552T-I/MSMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin MSOP T/R

Want to centralize your components to one device? Look no further use this PIC12LF1552T-I/MS microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 3.5KB. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    4 semaines
    • Price: $1.0462
    1. 2500+$1.0462
    2. 5000+$1.0357
    3. 10000+$1.0254
    4. 15000+$1.0151
    5. 20000+$1.0050
    6. 25000+$0.9949
    7. 30000+$0.9850
    8. 50000+$0.9751
    9. 100000+$0.9743

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.