Microchip TechnologyPIC12F683-E/MDMicrocontrollers - MCUs
MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 20 | |
| 20 | |
| 8 | |
| Flash | |
| 3.5KB | |
| 128B | |
| 14KB | |
| Yes | |
| 6 | |
| 3 | |
| 1 | |
| 1 | |
| 4 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 mm |
| Largeur du paquet | 4 mm |
| Longueur du paquet | 4 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 8 |
Use this programmable PIC12F683-E/MD microcontroller manufactured by Microchip Technology, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 20 MHz. Its flash program memory is 3.5KB. Its ADC resolution is 8. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

