25-50% de réduction

Microchip TechnologyPIC12F510-I/SNMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC12F510-I/SN microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 8 MHz. Its flash program memory is 1.5KB. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 8. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

1 790 pièces: Livraison en 2 jours

    Total$0.85Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2251+
      Manufacturer Lead Time:
      4 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 1 790 pièces
      • Price: $0.8503

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.