Microchip TechnologyPIC12F508-E/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 768B Flash 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube

A microcontroller is used in modern day control systems, this PIC12F508-E/P microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its eprom program memory is 768B.

No Stock Available

Quantity Increments of 60 Minimum 720
  • Manufacturer Lead Time:
    6 semaines
    • Price: $1.1029
    1. 720+$1.1029
    2. 1500+$1.0919
    3. 3000+$1.0810
    4. 6000+$1.0702
    5. 9000+$1.0595
    6. 12000+$1.0489
    7. 15000+$1.0384
    8. 24000+$1.0280
    9. 30000+$1.0177
    10. 60000+$1.0075

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.