10-25% de reduction
Microchip TechnologyPIC12CE673-04/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.75KB PROM 3.3V/5V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 1.75KB | |
| 128B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 1 | |
| 4 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.27 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
With the PIC12CE673-04/P microcontroller from Microchip Technology, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 4 MHz. Its ADC resolution is 8. Its eprom program memory is 1.75KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

