Microchip TechnologyPIC10LF322T-I/OTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 0.896KB Flash 2.5V/3.3V 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC10 | |
| RISC | |
| PIC | |
| PIC | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 0.896KB | |
| 64B | |
| Yes | |
| 3 | |
| 2 | |
| 8/8 | |
| 2 | |
| 1 | |
| 3 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC10LF322T-I/OT microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 20 MHz. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. Its flash program memory is 0.896KB. Its ADC resolution is 8. This is a 8 bit processor.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

