Microchip TechnologyPIC10F320-I/OTMicrocontrollers - MCUs
MCU 8-bit PIC RISC 0.448KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 6-Pin SOT-23 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC10 | |
| RISC | |
| PIC | |
| PIC | |
| 16 | |
| 16 | |
| 8 | |
| Flash | |
| 0.448KB | |
| 64B | |
| Yes | |
| 3 | |
| 2 | |
| 8/8 | |
| 2 | |
| 1 | |
| 3 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.15 |
| Largeur du paquet | 1.6 |
| Longueur du paquet | 2.9 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 6 | |
| Forme de sonde | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the PIC10F320-I/OT microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its ADC resolution is 8. Its flash program memory is 0.448KB. This device is based on the PIC core architecture. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

