BournsPFBR45-SP13150STransformateur électrique

Power Transformer 2:1/2:1 4500VAC 0.45VA 9 Terminal Gull Wing SMD

Bourns offers two new Power Line Communication (PLC) transformers added to its total magnetics product line. It features two part numbers for the PFB series – PFBR45-ST13150S as a functional isolation PLC transformer and PFBR45-SP13150S as a reinforced insulation, extended creepage and clearance transformer.

Key Features and Benefits


  • •  Excellent transmission characteristics
  • •  Compact surface mount design
  • •  Designed to meet specifications for ST Micro 8500 PLC SOCs
  • •  Compliant to both EN62368 and EN61558 safety standards


Applications


  • •  Smart Grid
  • •  Smart Meter
  • •  PC Home Networks
  • •  Street Lighting
  • •  Home Automation
  • •  CCTV Cameras


Featured Products


1123-PFBR45-SP13150S-Featured-Products-Table

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.