25-50% de réduction
Pulse Electronics CorporationPF0580.123NLTInducteur à montage en surface
Inductor Power Unshielded Wirewound 12uH/11uH 15% 1A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 12u(OCL)/11u | |
| 15% | |
| 1 | |
| 1 | |
| 0.16 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.2 | |
| 3.48 |
This power PF0580.123NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.7 mm long, 3.48 mm tall and 4.2 mm deep. It has a tolerance of 15%. It has an inductance of 11u/12u(Rated) H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 160m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

