KEMET CorporationPEG130MH3900QL1Condensateurs en aluminium
Cap Aluminum Lytic 900uF 63V -10% to 30% (20 X 29mm) Axial 0.094 Ohm 1.06A 45000h 105°C Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 900uF | |
| -10% to 30% | |
| 63VDC | |
| 0.094 | |
| Low | |
| 1.06 | |
| 174.1@5Min | |
| 45000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 20 X 29 | |
| -40 | |
| 105 | |
| Bag | |
| 20 | |
| 29 | |
| 1 |
By implementing this electrolytic PEG130MH3900QL1 aluminum capacitor from Kemet in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The PEG130MH3900QL1 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 900uF. Its leakage current is 174.1@5Min μA. This product is 29 mm long with a diameter of 20 mm. This part has a lead diameter of 1 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

