KEMET CorporationPEG130KH4200QL1Condensateurs en aluminium
Cap Aluminum Lytic 2000uF 40V -10% to 30% (20 X 29mm) Axial 0.059 Ohm 1.44A 45000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2000uF | |
| -10% to 30% | |
| 40VDC | |
| 0.059 | |
| Low | |
| 1.44 | |
| 244@5Min | |
| 45000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 20 X 29 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 29 | |
| 1 |
Manufactured from Kemet, this electrolytic PEG130KH4200QL1 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The PEG130KH4200QL1 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 2000uF. This part has a lead diameter of 1 mm. This product is 29 mm long with a diameter of 20 mm. Its leakage current is 244@5Min μA.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

