50-75% de réduction
KEMET CorporationPEG130HH4360QL1Condensateurs en aluminium
Cap Aluminum Lytic 3600uF 25V -10% to 30% (20 X 29mm) Axial 0.047 Ohm 1.72A 45000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3600uF | |
| -10% to 30% | |
| 25VDC | |
| 0.047 | |
| Low | |
| 1.72 | |
| 274@5Min | |
| 45000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Axial | |
| 2 | |
| 20 X 29 | |
| -40 | |
| 105 | |
| Bulk | |
| 20 | |
| 29 | |
| 1 |
Kemet has you covered with their pure aluminum electrolytic PEG130HH4360QL1 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 1 mm. Its leakage current is 274@5Min μA. Its capacitance value is 3600uF. This product is 29 mm long with a diameter of 20 mm. The PEG130HH4360QL1 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

