Pulse Electronics CorporationPE-92114KNLInducteur plombé
Inductor Power Toroid 56uH/36uH 20% 5A 0.02Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 56u(OCL)/36u | |
| 20% | |
| 5 | |
| 0.02 | |
| Through Hole | |
| Radial | |
| 11.44 | |
| 2 | |
| -40 | |
| 130 | |
| 24.64 | |
| 15.5 | |
| 27.94 |
This power PE-92114KNL leaded inductor from Pulse resists changes in electric current passing through it. This part has a pitch of 11.44 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 24.64 mm long, 27.94 mm tall and 15.5 mm deep. It has a tolerance of 20%. This device is made with toroid technology. It has an inductance of 55.6u/35.6u(Rated) H. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 23m Ohm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

