Pulse Electronics CorporationPE-92106KNLInducteur plombé
Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 264.1u(OCL)/285u | |
| 20% | |
| 3 | |
| 0.14 | |
| Through Hole | |
| Radial | |
| 12.7 | |
| 2 | |
| -40 | |
| 130 | |
| 33.02 | |
| 17.78 | |
| 35.56 |
Your electrical design will benefit from this power PE-92106KNL leaded inductor from Pulse. This part has a pitch of 12.7 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 264.1u/285u(Rated) H. This device is made with toroid technology. This product is 33.02 mm long, 35.56 mm tall and 17.78 mm deep. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 140m Ohm. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

