Pulse Electronics CorporationPE-68828TTransformateur télécom
Telecom Transformer 2(1CT:1CT) 1Ohm/1Ohm Prim. DCR 1Ohm/1Ohm Sec. DCR 12 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:1CT) | |
| 50 | |
| 0.8/0.8 | |
| 1/1 | |
| 1/1 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 17.15 | |
| 15.24 | |
| 8.64 |
Never worry about slow telecommunication speeds again with this PE-68828T telecom transformer from Pulse. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 12 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum DCR on the primary side is 1/1 Ohm, while its 1/1 Ohm on the secondary side. It has a turn ratio of 1CT:1CT/1CT:1CT. This product is 17.15 mm long, 8.64 mm tall and 15.24 mm deep. It also has a t1/cept/isdn-pri transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

