Pulse Electronics CorporationPE-63587NLTransformateur de courant
Current Transformer 100:1 3000Vrms 100Ohm Prim. DCR 1.4Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 100:1 | |
| 20000 | |
| 2000(Min) | |
| 100 | |
| 1.4 | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 7 | |
| -40 | |
| 125 | |
| 22.86 | |
| 17.78 | |
| 17.78 |
This PE-63587NL current transformer from Pulse is perfect for stepping down high alternating current in a high voltage and high current circuit. It has an operating frequency of 20K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 125 °C. It has 7 terminals. It has a turn ratio of 1:100. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep. It also has a current sense transformer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

