Pulse Electronics CorporationPE-53829SNLTInducteur à montage en surface

Inductor Power Toroid 112uH 20% 1.26A 0.3Ohm DCR T/R

Use this power PE-53829SNLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 112u H. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.26 A with a maximum resistance of 300m(Typ) Ohm.

11 600 pièces: Livraison en 2 jours

    Total$209.94Price for 200

    • (200)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2445+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Chine
      • In Stock: 11 600 pièces
      • Price: $1.0497

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.