Pulse Electronics CorporationPE-53808SNLTInducteur à montage en surface
Inductor Power Toroid 374uH 20% 0.2A 2.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 374u | |
| 20% | |
| 0.2 | |
| 2.7(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
An ideal space-saving electronic component is this power PE-53808SNLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 374u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.7(Typ) Ohm. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

