Pulse Electronics CorporationPE-1008CD151GTTInducteur à montage en surface
Inductor RF Chip Wirewound 0.15uH 2% 25MHz 45Q-Factor Ceramic 0.58A 0.16Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.15u | |
| 2% | |
| 25M | |
| 0.58 | |
| 0.16 | |
| 45 | |
| 100M | |
| 625M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.92 | |
| Surface Mount | |
| 2.79 | |
| 2.29 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip PE-1008CD151GTT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 150n H. This product is 2.92 mm long, 2.29 mm tall and 2.79 mm deep. It has a tolerance of 2%. This SMD inductor has a maximum DC current of 580m A with a maximum resistance of 160m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 625M Hz. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

