Pulse Electronics CorporationPE-0603CD100GTTInducteur à montage en surface
Inductor RF Chip Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.01u | |
| 2% | |
| 250M | |
| 0.7 | |
| 0.13 | |
| 30 | |
| 250M | |
| 4800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip PE-0603CD100GTT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 10n H. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 130m Ohm. It has a tolerance of 2%. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.8G Hz. This device is made with wirewound technology. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

