Pulse Electronics CorporationPE-0603CD040KTTInducteur à montage en surface
Inductor RF Chip Wirewound 0.00455uH 10% 250MHz 20Q-Factor Ceramic 0.7A 0.106Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.00455u | |
| 10% | |
| 250M | |
| 0.7 | |
| 0.106 | |
| 20 | |
| 250M | |
| 5800M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.24 | |
| 1.02 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip PE-0603CD040KTT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 106m Ohm. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.8G Hz. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. This device utilizes wirewound technology. It has an inductance of 4.55n H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

