STMicroelectronicsPD55008-ERF MOSFET
Trans RF MOSFET N-CH 40V 4A 3-Pin PowerSO-10RF (Formed lead) Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.49.10.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 20(Min) | |
| 4 | |
| 58@12.5V | |
| 2.8@12.5V | |
| 38@12.5V | |
| 1.6 | |
| 52800 | |
| 8(Min) | |
| 17 | |
| 1000 | |
| 55 | |
| -65 | |
| 165 | |
| Tube | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.5 mm |
| Largeur du paquet | 9.4 mm |
| Longueur du paquet | 9.5 mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | PowerSO-10RF (Formed lead) |
| 3 | |
| Forme de sonde | Gull-wing |
If you need a MOSFET for radio frequency environments, STMicroelectronics offers this PD55008-E RF amplifier that amplifies and switches between electronic signals. Its maximum power dissipation is 52800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RF power MOSFET has a minimum operating temperature of -65 °C and a maximum of 165 °C. This N channel RF power MOSFET operates in enhancement mode. Its maximum frequency is 1000 MHz.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
