NichiconPCS0J101MCL1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 6mm) SMD 0.025 Ohm 2.4A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Standard | |
| 2.4 | |
| 126@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 6 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 6(Max) |
Add Nichicon's PCS0J101MCL1GS conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 126@2Min μA. This product is 6(Max) mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

