| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 48ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| 3/4.35 | |
| Analog and Digital | |
| 242 | |
| ±8%FSR | |
| 98dB(Typ) | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 mm |
| Largeur du paquet | 7 mm |
| Longueur du paquet | 7 mm |
| Carte électronique changée | 32 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | TQFP |
| 32 | |
| Forme de sonde | Gull-wing |
Need to convert digital signals into analog such as voltages or currents? Then this PCM2707PJTR DAC converter from Texas Instruments is perfect for you! It has a voltage output. This device is based on Delta-Sigma architecture. This device's digital interface is serial. This DAC has a resolution of 16bit. This DAC has a temperature range of -25 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
