| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 16bit | |
| 48ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 225 | |
| ±3%FSR | |
| 105dB(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2(Max) - 0.05(Min) mm |
| Largeur du paquet | 5.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 28 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 28 | |
| Forme de sonde | Gull-wing |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Texas Instruments brings you their PCM2702E DAC converter as a solution. It has a voltage output. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This DAC has a resolution of 16bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

