NichiconPCJ1A221MCL1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 220uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.021 | |
| Low | |
| 3.22 | |
| 440@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 7 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these PCJ1A221MCL1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 440@2Min μA. This product is 7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.