NXP SemiconductorsPCA9540BD,112Multiplexeurs
I2C Multiplexer 1-Element 2-IN 8-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Multiplexer | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 2 | |
| 3 | |
| 1 | |
| 1 | |
| Non-Inverting | |
| 0.4 | |
| 0.3@2.3V to 5.5V | |
| 0.3 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 6(Min) | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 5 Inputs | |
| 65 | |
| 100 | |
| 15 | |
| 55 | |
| Single | |
| 400 | |
| -40 | |
| 85 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.45(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO |
| 8 |
Thanks to NXP Semiconductors and their PCA9540BD,112 multiplexer, you can ensure that the number of electrical lines within your project is reduced to a minimum. Its maximum power dissipation is 400 mW. This device has a maximum power dissipation of 400 mW. This multiplexer has an operating temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a 1 x 2:1 configuration. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

