AmphenolPC00E-18-32S(SR)Connecteur circulaire

Conn Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port

This miniature cylindrical PC00E-18-32S(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-32. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.78 mm long, 33.32 mm tall and 36.52 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.