Diodes IncorporatedPAM2321AYMADJConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V to 5.5V 2A 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 3000(Typ) | |
| Yes | |
| 1 | |
| 1 to 5.5 | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 55 | |
| 0.3%/V(Typ) | |
| 1%/A(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.73 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | TDFN EP |
| 10 |
Adjust the voltage level of your devices with this step down PAM2321AYMADJ DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 2 A. Use this part at voltages between 2.7 V and 5.5 V. With an adjustable output that has a voltage of 1 to 5.5 V, this is power management at its best. Using a load regulation of 1%/A(Typ) and line regulation of 0.3%/V(Typ) is needed for a programmable DC power supply. You can operate this at a switching frequency of 3000(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.