Diodes IncorporatedPAM2305DGFADJConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 1A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1800 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 40 | |
| 0.5%/V | |
| 1.5%(Typ) | |
| 96 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.75(Max) |
| Largeur du paquet | 2 |
| Longueur du paquet | 2 |
| Carte électronique changée | 6 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | DFN EP |
| 6 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down PAM2305DGFADJ DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1.5%(Typ) and line regulation of 0.5%/V. This converter is 96 % efficient. Its switching regulator has a frequency of 1800 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

