Pulse Electronics CorporationPA4304.123NLTInducteur à montage en surface
Inductor Power Shielded Drum Core 12uH 20% 100KHz 3.5A 0.027Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 12u | |
| 20% | |
| 100K | |
| 3.5 | |
| 3.5 | |
| 0.027 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
An ideal space-saving electronic component is this power PA4304.123NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with drum core technology. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 27m Ohm. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has an inductance of 12u H.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

