Pulse Electronics CorporationPA4302.332NLTInducteur à montage en surface
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz 5.6A 0.0228Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 5.6 | |
| 5.6 | |
| 0.0228 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 5.6 |
Save valuable space on a PCB with this power PA4302.332NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 5.6 A with a maximum resistance of 22.8m Ohm. This product is 7.5 mm long, 5.6 mm tall and 7.5 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

