Pulse Electronics CorporationPA4300.102NLTInducteur à montage en surface
Inductor Power Shielded Drum Core 1uH 30% 100KHz 3.45A 0.0156Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 1u | |
| 30% | |
| 100K | |
| 3.45 | |
| 3.45 | |
| 0.0156 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
This power PA4300.102NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 3.45 A with a maximum resistance of 15.6m Ohm. This device utilizes drum core technology. It has an inductance of 1u H. Its test frequency is 100K Hz. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

