Pulse Electronics CorporationPA1494.242NLInducteur à montage en surface
Inductor Power Wirewound 2.42uH/2.4uH 15% 30A 0.0018Ohm DCR Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 2.42u(OCL)/2.4u | |
| 15% | |
| 30 | |
| 35 | |
| 0.0018 | |
| 2 | |
| -40 | |
| 130 | |
| Tray | |
| 19.81 | |
| Surface Mount | |
| 19.56 | |
| 7.37 |
An ideal space-saving electronic component is this power PA1494.242NL surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 2.4u/2.42u(Rated) H. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 30 A with a maximum resistance of 1.8m Ohm. This product is 19.81 mm long, 7.37 mm tall and 19.56 mm deep. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.