Pulse Electronics CorporationPA1320.141NLTInducteur à montage en surface

Inductor Power Bead Wirewound 0.14uH 20% 40A 0.00048Ohm DCR T/R

This power bead PA1320.141NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 40 A with a maximum resistance of 480u(Typ) Ohm. This product is 10.41 mm long, 6.5 mm tall and 8 mm deep. This device is made with wirewound technology. It has an inductance of 140n H. It has a tolerance of 20%.

Import TariffMay apply to this part

611 pièces: Livraison en 2 jours

    Total$98.72Price for 226

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1144+
      Manufacturer Lead Time:
      19 semaines
      Country Of origin:
      Chine
      • In Stock: 611 pièces
      • Price: $0.4368

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.