Pulse Electronics CorporationPA1005.125NLTransformateur de courant
Current Transformer 1:125 500Vrms 0.00075Ohm Prim. DCR 6.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| PA1005.125NL | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:125 | |
| 20000 | |
| 3000(Min) | |
| 0.00075 | |
| 6.5 | |
| 500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tray | |
| 0.34 | |
| 7.21 | |
| 8.38 | |
| 5.5 |
Look no further, use this PA1005.125NL current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 0.05M to 1M Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 6 terminals. This product is 7.21 mm long, 5.5 mm tall and 8.38 mm deep. It has a turn ratio of 1:125. It also has a current sense transformer. The maximum DCR on the primary side is 0.00075 Ohm, while its 6.5 Ohm on the secondary side.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

