Pulse Electronics CorporationP8207NLTTransformateur de courant
Current Transformer 1:70 500Vrms 0.006Ohm Prim. DCR 4.75Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:70 | |
| 10000 | |
| 980 | |
| 0.006 | |
| 4.75 | |
| 500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 0.34 | |
| 8.38 | |
| 7.21 | |
| 4.83 |
Look no further, use this P8207NLT current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 50K to 1000K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It also has a current sense transformer. This product is 8.38 mm long, 4.83 mm tall and 7.21 mm deep. It has a turn ratio of 1:70. The maximum DCR on the primary side is 0.006 Ohm, while its 4.75 Ohm on the secondary side.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

