LittelfuseP6SMB480CASuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 456 | |
| 658 | |
| 408 | |
| 0.9 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.11(Max) mm |
| Largeur du paquet | 3.94(Max) mm |
| Longueur du paquet | 4.57(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
This P6SMB480CA TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. This device's maximum clamping voltage is 658 V and minimum breakdown voltage is 456 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

