LittelfuseP6SMB350ASuppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this P6SMB350A TVS diode from Littelfuse. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 482 V and minimum breakdown voltage is 332 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.1549
    1. 3000+$0.1549
    2. 6000+$0.1471

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.