VishayP6KE350CA-E3/54Suppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 300V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 333 | |
| 482 | |
| 300 | |
| 1.2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Diamètre | 3.5(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 6.55(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-15 |
| 2 | |
| Forme de sonde | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE350CA-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 482 V and minimum breakdown voltage is 333 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

