50-75% de réduction

VishayP6KE220A-E3/54Suppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 185V 600W 2-Pin DO-15 T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's P6KE220A-E3/54 TVS diode. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

2 992 pièces: Livraison en 2 jours

    Total$0.04Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 semaines
      Minimum Of :
      1
      Maximum Of:
      2992
      Country Of origin:
      Chine
         
      • Price: $0.0354
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2235+
      Manufacturer Lead Time:
      7 semaines
      Country Of origin:
      Chine
      • In Stock: 2 992 pièces
      • Price: $0.0354

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.