VishayP4SMA8.2A-E3/61Suppresseur de tension transitoire (TVS)

TVS Diode Single Uni-Dir 7.02V 400W 2-Pin SMA T/R

Get protected with this P4SMA8.2A-E3/61 TVS diode manufactured from Vishay. Its peak pulse power dissipation is 400 W. Its test current is 10 mA. This device's maximum clamping voltage is 12.1 V and minimum breakdown voltage is 7.79 V. Its maximum leakage current is 200 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

No Stock Available

Quantity Increments of 3600 Minimum 3600
  • Manufacturer Lead Time:
    7 semaines
    • Price: $0.0673
    1. 3600+$0.0673
    2. 7200+$0.0659
    3. 10800+$0.0658
    4. 18000+$0.0652
    5. 36000+$0.0645
    6. 72000+$0.0632
    7. 90000+$0.0628
    8. 360000+$0.0627

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.