10-25% de reduction
LittelfuseP4KE15ASuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 12.8V 400W 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.3 | |
| 21.2 | |
| 12.8 | |
| 19.3 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diamètre | 2.7(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 5.2(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this P4KE15A TVS diode from Littelfuse. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

