LittelfuseP3100Q22CLRPDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 275V 30A 2-Pin QFN T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 275(Min) | |
| 275(Min) | |
| 5@2.2A | |
| 500(Min) | |
| 2.2 | |
| 30(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) mm |
| Largeur du paquet | 3.4(Max) mm |
| Longueur du paquet | 3.4(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | QFN |
| 2 | |
| Forme de sonde | No Lead |
The sidac P3100Q22CLRP thyristor manufactured from Littelfuse will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 275(Min) V, while its repetitive peak reverse voltage is 275(Min) V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

