50-75% de réduction
NKK SwitchesP2022DZBasculeur de commutateur
Switch Toggle ON None ON DPDT Round Lever Quick Conn 10A 250VAC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 10@125VAC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 100000 | |
| White | |
| 19 | |
| 2 | |
| 10.16 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 9 | |
| 7.62 | |
| Diallyl Phthalate Resin | |
| Straight | |
| -10 | |
| 85 | |
| M12 x 1 | |
| 20.5 | |
| 12 | |
| 20 | |
| 16.1 | |
| 20.5 | |
| 20 | |
| 56.1 |
Control the status of your project with this P2022DZ toggle switch from NKK Switches. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This toggle switch has an operating temperature range of -10 °C to 85 °C. The P2022DZ toggle switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 20.5 mm long, 56.1 mm tall and 20 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

