PanduitP18-4R-MRaccordement de terminaux
Ring Tongue Terminal 16-22AWG Copper 15.8mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 16-22 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 15.8 | |
| 6.4 | |
| Cable Mount |
The ring tongue terminal P18-4R-M wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 16-22 AWG. This product is 15.8 mm long and 6.4 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.