LittelfuseP1602ACLDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 130V 50A 3-Pin TO-220 Modified Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 130(Min) | |
| 130(Min) | |
| 4@2.2A | |
| 500(Min) | |
| 2.2 | |
| 50(Min) | |
| 150(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Bulk | |
| Installation | Through Hole |
| Hauteur du paquet | 9.53(Max) |
| Largeur du paquet | 4.78(Max) |
| Longueur du paquet | 10.42(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220 Modified |
| 3 | |
| Forme de sonde | Through Hole |
This P1602ACL SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 50. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 130(Min) V, while its repetitive peak reverse voltage is 130(Min) V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

