LittelfuseP1500SBLRPDispositifs de protection de surcharge thyristor
Thyristor Surge Protection Devices 140V 30A 2-Pin DO-214AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 140(Min) | |
| 140(Min) | |
| 4@2.2A | |
| 250(Min) | |
| 2.2 | |
| 30(Min) | |
| 150(Min) | |
| 0.005 | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.45(Max) mm |
| Largeur du paquet | 3.95(Max) mm |
| Longueur du paquet | 4.6(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-214AA |
| 2 |
Protect your appliances from voltage spikes with this P1500SBLRP SCR thyristor from Littelfuse. This device has a surge current rating of 25(Min). This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 140(Min) V, while its repetitive peak reverse voltage is 140(Min) V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

